
009067093000801+ | |
|---|---|
DigiKey Part Number | 478-009067093000801+-ND |
Manufacturer | |
Manufacturer Product Number | 009067093000801+ |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position |
Datasheet | Datasheet |
Category | Contact Length - Post 0.124" (3.15mm) |
Mfr | Overall Contact Length 0.307" (7.80mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Bag | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 3 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -20°C ~ 85°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Voltage Rating 250VAC/DC |
Fastening Type Push-Pull | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Contact Length - Mating 0.124" (3.15mm) | Base Product Number |

