
008283061202868 | |
|---|---|
DigiKey Part Number | 478-8283061202868-ND |
Manufacturer | |
Manufacturer Product Number | 008283061202868 |
Description | WIRE TO BOARD |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.185" (4.70mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bag | Overall Contact Length 0.370" (9.40mm) |
Part Status Obsolete | Insulation Height 0.268" (6.80mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Copper Alloy |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 1.97µin (0.050µm) |
Termination Kinked Pin, Solder | Base Product Number |

