
006200514230000+ | |
|---|---|
DigiKey Part Number | 478-006200514230000+TR-ND - Tape & Reel (TR) 478-006200514230000+CT-ND - Cut Tape (CT) 478-006200514230000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 006200514230000+ |
Description | CONN FFC FPC BOTTOM 14POS 1MM RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.114" (2.90mm) |
Manufacturer KYOCERA AVX | Locking Feature Slide Lock |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 14 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,99560 € | 24,89 € |
| 50 | 0,94760 € | 47,38 € |
| 100 | 0,90240 € | 90,24 € |
| 250 | 0,84584 € | 211,46 € |
| 500 | 0,80546 € | 402,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76701 € | 767,01 € |
| 2.000 | 0,73041 € | 1.460,82 € |
| 3.000 | 0,70982 € | 2.129,46 € |
| 5.000 | 0,68471 € | 3.423,55 € |
| 7.000 | 0,66866 € | 4.680,62 € |
| 10.000 | 0,65206 € | 6.520,60 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |

