
STX-35398A-5N-TR | |
|---|---|
DigiKey Part Number | 2092-STX-35398A-5N-TR-ND - Tape & Reel (TR) 2092-STX-35398A-5N-TRCT-ND - Cut Tape (CT) 2092-STX-35398A-5N-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-35398A-5N-TR |
Description | MID MOUNT, 3.5MM STEREO JACK W/T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-35398A-5N-TR Models |
Category | Mounting Type Board Cutout, Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Lock |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Mating Length/Depth 0.551" (14.00mm) |
Gender Female | Contact Material - Plating Gold |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Plastic |
Actual Diameter 0.142" (3.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Base Product Number |
Internal Switch(s) Single Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09500 € | 10,95 € |
| 25 | 1,02640 € | 25,66 € |
| 50 | 0,97700 € | 48,85 € |
| 100 | 0,93040 € | 93,04 € |
| 250 | 0,87208 € | 218,02 € |
| 500 | 0,83044 € | 415,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79080 € | 790,80 € |
| 2.000 | 0,75306 € | 1.506,12 € |
| 3.000 | 0,73183 € | 2.195,49 € |
| 5.000 | 0,70594 € | 3.529,70 € |
| 7.000 | 0,68940 € | 4.825,80 € |
| 10.000 | 0,67228 € | 6.722,80 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

