Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STX-35331-4N-TR-1 | |
|---|---|
DigiKey Part Number | 2092-STX-35331-4N-TR-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STX-35331-4N-TR-1 |
Description | STEREO JACK 3.5MM 4 POLE 4P SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Insulation Color Black |
Connector Type Phone Jack | Operating Temperature -25°C ~ 70°C |
Gender Female | Voltage - Rated 20VDC |
Signal Lines Stereo (4 Conductor, TRRS) | Current Rating (Amps) 1 A |
Industry Recognized Mating Diameter | Contact Material - Plating Silver |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10038075-B1PLF | Amphenol CS (FCI) | 0 | 10038075-B1PLF-ND | 0,45914 € | Parametric Equivalent |
| ASJ-112-M-T/R | Adam Tech | 11.866 | 2057-ASJ-112-M-T/RCT-ND | 0,88000 € | Parametric Equivalent |
| SJ2-3574A-SMT-TR | Same Sky (Formerly CUI Devices) | 8.246 | CP-SJ2-3574A-SMT-CT-ND | 0,94000 € | Parametric Equivalent |
| SJ2-35894A-SMT-TR | Same Sky (Formerly CUI Devices) | 290 | CP-SJ2-35894A-SMT-CT-ND | 1,12000 € | Parametric Equivalent |
| SJ2-3594A-SMT-TR | Same Sky (Formerly CUI Devices) | 1.607 | CP-SJ2-3594A-SMT-CT-ND | 1,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84186 € | 1.683,72 € |
| Unit Price without VAT: | 0,84186 € |
|---|---|
| Unit Price with VAT: | 1,01865 € |







