Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STX-3120-3B-157C | |
|---|---|
DigiKey Part Number | 2092-STX-3120-3B-157C-ND |
Manufacturer | |
Manufacturer Product Number | STX-3120-3B-157C |
Description | STEREO JACK, ALL PLASTIC, ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | STX-3120-3B-157C Models |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Termination Kinked Pin |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Board Guide |
Connector Type Phone Jack | Operating Temperature -25°C ~ 85°C |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Orange |
Industry Recognized Mating Diameter | Housing Material Thermoplastic, Glass Filled |
Actual Diameter 0.142" (3.60mm) | Contact Material Brass, Phosphor Bronze |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STX-3100-3N-577C | Kycon, Inc. | 0 | 2092-STX-3100-3N-577C-ND | 0,78531 € | Parametric Equivalent |
| STX-3100-3NB | Kycon, Inc. | 0 | 2092-STX-3100-3NB-ND | 0,80805 € | Parametric Equivalent |
| STX-3120-3B | Kycon, Inc. | 14.196 | 2092-STX-3120-3B-ND | 0,61000 € | Parametric Equivalent |
| STX-3120-3B-284C | Kycon, Inc. | 0 | 2092-STX-3120-3B-284C-ND | 0,76000 € | Parametric Equivalent |
| STX-3120-3B-577C | Kycon, Inc. | 512 | 2092-STX-3120-3B-577C-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,43192 € | 8.638,40 € |
| Unit Price without VAT: | 0,43192 € |
|---|---|
| Unit Price with VAT: | 0,52262 € |







