Image for MP44X-5000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP44X-5000

DigiKey Part Number
2092-MP44X-5000-ND
Manufacturer
Manufacturer Product Number
MP44X-5000
Description
MOD PLUG 4P4C-STRANDED/FLAT 50U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC
Datasheet
 Datasheet
EDA/CAD Models
MP44X-5000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
Kycon, Inc.
Wire Gauge
26-28 AWG
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Plug
Current Rating (Amps)
1.5 A
Cable Type
Flat Oval Cable, Stranded Wires
Housing Material
Polycarbonate (PC)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2.5000,18947 €473,68 €
Unit Price without VAT:0,18947 €
Unit Price with VAT:0,22926 €