
KUSB67X-SMT-CS-B30TR | |
|---|---|
DigiKey Part Number | 2092-KUSB67X-SMT-CS-B30TR-ND - Tape & Reel (TR) 2092-KUSB67X-SMT-CS-B30TRCT-ND - Cut Tape (CT) 2092-KUSB67X-SMT-CS-B30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSB67X-SMT-CS-B30TR |
Description | CONN USB TYPE-C R/A SMT IP68 30A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSB67X-SMT-CS-B30TR Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Kycon, Inc. | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless (SUS) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,79700 € | 37,97 € |
| 25 | 3,55840 € | 88,96 € |
| 50 | 3,38840 € | 169,42 € |
| 100 | 3,22660 € | 322,66 € |
| 250 | 3,02464 € | 756,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,78643 € | 2.229,14 € |
| 1.600 | 2,65356 € | 4.245,70 € |
| 2.400 | 2,57881 € | 6.189,14 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,40870 € |











