Image for KPCIEX-SM3-36BK30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPCIEX-SM3-36BK30

DigiKey Part Number
2092-KPCIEX-SM3-36BK30-ND
Manufacturer
Manufacturer Product Number
KPCIEX-SM3-36BK30
Description
CONN PCI EXP FMALE 36POS 0.039
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
KPCIEX-SM3-36BK30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cap, Locking Ramp
Manufacturer
Kycon, Inc.
Mounting Type
Board Edge, Straddle Mount
Series
Termination
Solder
Packaging
Tray
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Card Type
PCI Express™
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Cantilever
Number of Positions
36
Color
Black
Card Thickness
0.062" (1.57mm)
Flange Feature
Straddle Mount Opening, Unthreaded, 0.079" (2.00mm)
Number of Rows
2
Material - Insulation
Thermoplastic, Glass Filled
Pitch
0.039" (1.00mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.2651,46983 €7.738,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,46983 €
Unit Price with VAT:1,77849 €