Image for K86X-BA-44P-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K86X-BA-44P-K

DigiKey Part Number
2092-K86X-BA-44P-K-ND
Manufacturer
Manufacturer Product Number
K86X-BA-44P-K
Description
CONN D-SUB HD PLUG 44POS VERT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
K86X-BA-44P-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
1.5A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
30VAC
Number of Positions
Color
Black
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder Cup
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
Tray
QuantityUnit PriceExt Price
1.0155,07047 €5.146,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,07047 €
Unit Price with VAT:6,13527 €