
K85X-AD-15P-BR | |
|---|---|
DigiKey Part Number | 2092-K85X-AD-15P-BR-ND |
Manufacturer | |
Manufacturer Product Number | K85X-AD-15P-BR |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K85X-AD-15P-BR Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747872-4 | TE Connectivity AMP Connectors | 1.951 | A34067-ND | 9,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,83700 € | 38,37 € |
| 42 | 3,46762 € | 145,64 € |
| 84 | 3,30202 € | 277,37 € |
| 126 | 3,20889 € | 404,32 € |
| 252 | 3,05575 € | 770,05 € |
| 504 | 2,90994 € | 1.466,61 € |
| 1.008 | 2,77116 € | 2.793,33 € |
| 2.520 | 2,59787 € | 6.546,63 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,45710 € |




