
GWX-SMT-S-88-TR | |
|---|---|
DigiKey Part Number | 2092-GWX-SMT-S-88-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GWX-SMT-S-88-TR |
Description | 8P8C SMT SHIELD MOD JACK TAPE AN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GWX-SMT-S-88-TR Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Shielded |
Series | Features Board Lock |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,49863 € | 1.798,36 € |
| Unit Price without VAT: | 1,49863 € |
|---|---|
| Unit Price with VAT: | 1,81334 € |

