
GLX-S-1010M-50 | |
|---|---|
DigiKey Part Number | 2092-GLX-S-1010M-50-ND |
Manufacturer | |
Manufacturer Product Number | GLX-S-1010M-50 |
Description | M/JCK LOW/PROF RT< 10P10C SHLD T |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GLX-S-1010M-50 Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Shielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |

