
Z16CT52R | |
|---|---|
DigiKey Part Number | 2019-Z16CT52RTR-ND - Tape & Reel (TR) 2019-Z16CT52RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z16CT52R |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01820 € | 1,82 € |
| 250 | 0,01540 € | 3,85 € |
| 500 | 0,01364 € | 6,82 € |
| 1.000 | 0,01215 € | 12,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00949 € | 47,45 € |
| 10.000 | 0,00862 € | 86,20 € |
| 15.000 | 0,00817 € | 122,55 € |
| 25.000 | 0,00766 € | 191,50 € |
| 35.000 | 0,00736 € | 257,60 € |
| 50.000 | 0,00706 € | 353,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

