
WK73R2BTTD471J | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD471JTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD471JCT-ND - Cut Tape (CT) 2019-WK73R2BTTD471JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD471J |
Description | RES 470 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD471J Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04440 € | 11,10 € |
| 500 | 0,03950 € | 19,75 € |
| 1.000 | 0,03562 € | 35,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02067 € | 103,35 € |
| 10.000 | 0,01923 € | 192,30 € |
| 15.000 | 0,01853 € | 277,95 € |
| 25.000 | 0,01777 € | 444,25 € |
| 35.000 | 0,01733 € | 606,55 € |
| 50.000 | 0,01692 € | 846,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

