470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ETTDR47J

DigiKey Part Number
2019-SR732ETTDR47JTR-ND - Tape & Reel (TR)
2019-SR732ETTDR47JCT-ND - Cut Tape (CT)
2019-SR732ETTDR47JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732ETTDR47J
Description
RES 0.47 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732ETTDR47J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR732ETTDR470FKOA Speer Electronics, Inc.2972019-SR732ETTDR470FCT-ND0,46000 €Parametric Equivalent
In-Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24900 €2,49 €
250,21160 €5,29 €
500,18740 €9,37 €
1000,16730 €16,73 €
2500,14508 €36,27 €
5000,13116 €65,58 €
1.0000,11932 €119,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09825 €491,25 €
10.0000,09136 €913,60 €
15.0000,08782 €1.317,30 €
25.0000,08381 €2.095,25 €
35.0000,08143 €2.850,05 €
50.0000,07910 €3.955,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €