
SR732ETTDR470F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTDR470FTR-ND - Tape & Reel (TR) 2019-SR732ETTDR470FCT-ND - Cut Tape (CT) 2019-SR732ETTDR470FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTDR470F |
Description | RES 0.47 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTDR470F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,22420 € | 11,21 € |
| 100 | 0,20030 € | 20,03 € |
| 250 | 0,17408 € | 43,52 € |
| 500 | 0,15768 € | 78,84 € |
| 1.000 | 0,14372 € | 143,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11885 € | 594,25 € |
| 10.000 | 0,11073 € | 1.107,30 € |
| 15.000 | 0,10655 € | 1.598,25 € |
| 25.000 | 0,10183 € | 2.545,75 € |
| 35.000 | 0,09902 € | 3.465,70 € |
| 50.000 | 0,09627 € | 4.813,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

