
SR732ETTDR10J | |
|---|---|
DigiKey Part Number | 2019-SR732ETTDR10JTR-ND - Tape & Reel (TR) 2019-SR732ETTDR10JCT-ND - Cut Tape (CT) 2019-SR732ETTDR10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTDR10J |
Description | RES 0.1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTDR10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,25480 € | 12,74 € |
| 100 | 0,22780 € | 22,78 € |
| 250 | 0,19828 € | 49,57 € |
| 500 | 0,17980 € | 89,90 € |
| 1.000 | 0,16407 € | 164,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13607 € | 680,35 € |
| 10.000 | 0,12692 € | 1.269,20 € |
| 15.000 | 0,12222 € | 1.833,30 € |
| 25.000 | 0,11690 € | 2.922,50 € |
| 35.000 | 0,11374 € | 3.980,90 € |
| 50.000 | 0,11064 € | 5.532,00 € |
| 60.000 | 0,10973 € | 6.583,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

