
SR732ERTTD1R00F | |
|---|---|
DigiKey Part Number | 2019-SR732ERTTD1R00FTR-ND - Tape & Reel (TR) 2019-SR732ERTTD1R00FCT-ND - Cut Tape (CT) 2019-SR732ERTTD1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ERTTD1R00F |
Description | RES 1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ERTTD1R00F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,21740 € | 10,87 € |
| 100 | 0,19630 € | 19,63 € |
| 250 | 0,17488 € | 43,72 € |
| 500 | 0,16248 € | 81,24 € |
| 1.000 | 0,15263 € | 152,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13685 € | 684,25 € |
| 10.000 | 0,13223 € | 1.322,30 € |
| 15.000 | 0,12999 € | 1.949,85 € |
| 25.000 | 0,12755 € | 3.188,75 € |
| 35.000 | 0,12615 € | 4.415,25 € |
| 50.000 | 0,12483 € | 6.241,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

