
SR732BTTDR68J | |
|---|---|
DigiKey Part Number | 2019-SR732BTTDR68JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR68J |
Description | RES 0.68 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR68J Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05381 € | 269,05 € |
| Unit Price without VAT: | 0,05381 € |
|---|---|
| Unit Price with VAT: | 0,06511 € |

