
SG73S2ATTD2201F | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD2201FTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD2201FCT-ND - Cut Tape (CT) 2019-SG73S2ATTD2201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD2201F |
Description | RES 2.2K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD2201F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04080 € | 4,08 € |
| 250 | 0,03380 € | 8,45 € |
| 500 | 0,02974 € | 14,87 € |
| 1.000 | 0,02657 € | 26,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02149 € | 107,45 € |
| 10.000 | 0,02001 € | 200,10 € |
| 15.000 | 0,01929 € | 289,35 € |
| 25.000 | 0,01851 € | 462,75 € |
| 35.000 | 0,01806 € | 632,10 € |
| 50.000 | 0,01764 € | 882,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

