
SG73S1JTTD3301F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD3301FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD3301FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD3301FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD3301F |
Description | RES 3.3K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD3301F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03310 € | 3,31 € |
| 250 | 0,02708 € | 6,77 € |
| 500 | 0,02362 € | 11,81 € |
| 1.000 | 0,02092 € | 20,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01317 € | 65,85 € |
| 10.000 | 0,01210 € | 121,00 € |
| 15.000 | 0,01157 € | 173,55 € |
| 25.000 | 0,01101 € | 275,25 € |
| 35.000 | 0,01068 € | 373,80 € |
| 50.000 | 0,01037 € | 518,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

