
SG73S1JTTD1R0J | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD1R0JTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD1R0JCT-ND - Cut Tape (CT) 2019-SG73S1JTTD1R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD1R0J |
Description | RES 1 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD1R0J Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02500 € | 2,50 € |
| 250 | 0,02024 € | 5,06 € |
| 500 | 0,01748 € | 8,74 € |
| 1.000 | 0,01530 € | 15,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01185 € | 59,25 € |
| 10.000 | 0,01085 € | 108,50 € |
| 15.000 | 0,01036 € | 155,40 € |
| 25.000 | 0,00983 € | 245,75 € |
| 35.000 | 0,00953 € | 333,55 € |
| 50.000 | 0,00925 € | 462,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

