
SG73S1JTTD1502F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD1502FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD1502FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD1502FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD1502F |
Description | RES 15K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD1502F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02930 € | 2,93 € |
| 250 | 0,02388 € | 5,97 € |
| 500 | 0,02076 € | 10,38 € |
| 1.000 | 0,01830 € | 18,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01438 € | 71,90 € |
| 10.000 | 0,01324 € | 132,40 € |
| 15.000 | 0,01269 € | 190,35 € |
| 25.000 | 0,01209 € | 302,25 € |
| 35.000 | 0,01175 € | 411,25 € |
| 50.000 | 0,01142 € | 571,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

