
SG73P2ATTD3302F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD3302FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD3302FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD3302FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD3302F |
Description | RES 33K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD3302F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,02970 € | 2,97 € |
| 250 | 0,02424 € | 6,06 € |
| 500 | 0,02108 € | 10,54 € |
| 1.000 | 0,01860 € | 18,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01463 € | 73,15 € |
| 10.000 | 0,01348 € | 134,80 € |
| 15.000 | 0,01292 € | 193,80 € |
| 25.000 | 0,01231 € | 307,75 € |
| 35.000 | 0,01196 € | 418,60 € |
| 50.000 | 0,01164 € | 582,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

