
SG73P2ATTD1301F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD1301FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD1301FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD1301FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD1301F |
Description | RES 1.3K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD1301F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03240 € | 3,24 € |
| 250 | 0,02648 € | 6,62 € |
| 500 | 0,02312 € | 11,56 € |
| 1.000 | 0,02045 € | 20,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01621 € | 81,05 € |
| 10.000 | 0,01498 € | 149,80 € |
| 15.000 | 0,01438 € | 215,70 € |
| 25.000 | 0,01373 € | 343,25 € |
| 35.000 | 0,01336 € | 467,60 € |
| 50.000 | 0,01301 € | 650,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

