
SG73P1JTTD6R20F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD6R20FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD6R20FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD6R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD6R20F |
Description | RES 6.2 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD6R20F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03280 € | 3,28 € |
| 250 | 0,02684 € | 6,71 € |
| 500 | 0,02344 € | 11,72 € |
| 1.000 | 0,02075 € | 20,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01260 € | 63,00 € |
| 10.000 | 0,01155 € | 115,50 € |
| 15.000 | 0,01105 € | 165,75 € |
| 25.000 | 0,01050 € | 262,50 € |
| 35.000 | 0,01018 € | 356,30 € |
| 50.000 | 0,00989 € | 494,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

