
HV73V2BTTD276J | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD276JTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD276JCT-ND - Cut Tape (CT) 2019-HV73V2BTTD276JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD276J |
Description | RES 27M OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD276J Models |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,16960 € | 4,24 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,13280 € | 13,28 € |
| 250 | 0,11628 € | 29,07 € |
| 500 | 0,10676 € | 53,38 € |
| 1.000 | 0,09921 € | 99,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08711 € | 435,55 € |
| 10.000 | 0,08358 € | 835,80 € |
| 15.000 | 0,08186 € | 1.227,90 € |
| 25.000 | 0,07999 € | 1.999,75 € |
| 35.000 | 0,07892 € | 2.762,20 € |
| 50.000 | 0,07791 € | 3.895,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

