
SG73P1JTTD1200F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD1200FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD1200FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD1200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD1200F |
Description | RES 120 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD1200F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02640 € | 2,64 € |
| 250 | 0,02140 € | 5,35 € |
| 500 | 0,01854 € | 9,27 € |
| 1.000 | 0,01628 € | 16,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01268 € | 63,40 € |
| 10.000 | 0,01163 € | 116,30 € |
| 15.000 | 0,01112 € | 166,80 € |
| 25.000 | 0,01057 € | 264,25 € |
| 35.000 | 0,01025 € | 358,75 € |
| 50.000 | 0,00995 € | 497,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

