
SG73P2ATTD62R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD62R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD62R0FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD62R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD62R0F |
Description | RES 62 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD62R0F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03030 € | 3,03 € |
| 250 | 0,02464 € | 6,16 € |
| 500 | 0,02146 € | 10,73 € |
| 1.000 | 0,01894 € | 18,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01492 € | 74,60 € |
| 10.000 | 0,01376 € | 137,60 € |
| 15.000 | 0,01319 € | 197,85 € |
| 25.000 | 0,01258 € | 314,50 € |
| 35.000 | 0,01222 € | 427,70 € |
| 50.000 | 0,01189 € | 594,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

