Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG733ATTE682M | |
|---|---|
DigiKey Part Number | 2019-SG733ATTE682MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG733ATTE682M |
Description | RES 6.8K OHM 20% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±20% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG733ATTE682M Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG733ATTE682K | KOA Speer Electronics, Inc. | 0 | 2019-SG733ATTE682KTR-ND | 0,23223 € | Parametric Equivalent |
| SG73W3ATTE682K | KOA Speer Electronics, Inc. | 0 | 2019-SG73W3ATTE682KTR-ND | 0,23223 € | Parametric Equivalent |
| SG73W3ATTE682M | KOA Speer Electronics, Inc. | 0 | 2019-SG73W3ATTE682MTR-ND | 0,21592 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21592 € | 863,68 € |
| Unit Price without VAT: | 0,21592 € |
|---|---|
| Unit Price with VAT: | 0,26126 € |


