
RS73F2BTTD4993B | |
|---|---|
DigiKey Part Number | 2019-RS73F2BTTD4993BTR-ND - Tape & Reel (TR) 2019-RS73F2BTTD4993BCT-ND - Cut Tape (CT) 2019-RS73F2BTTD4993BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2BTTD4993B |
Description | RES 499K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2BTTD4993B Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,23880 € | 5,97 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19150 € | 19,15 € |
| 250 | 0,17040 € | 42,60 € |
| 500 | 0,15822 € | 79,11 € |
| 1.000 | 0,14853 € | 148,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13301 € | 665,05 € |
| 10.000 | 0,12847 € | 1.284,70 € |
| 15.000 | 0,12626 € | 1.893,90 € |
| 25.000 | 0,12386 € | 3.096,50 € |
| 35.000 | 0,12249 € | 4.287,15 € |
| 50.000 | 0,12119 € | 6.059,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

