
MCP3562RT-E/NC | |
|---|---|
DigiKey Part Number | 150-MCP3562RT-E/NCTR-ND - Tape & Reel (TR) 150-MCP3562RT-E/NCCT-ND - Cut Tape (CT) 150-MCP3562RT-E/NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3562RT-E/NC |
Description | IC ADC 24BIT 20-UQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 2 Sigma-Delta 20-UQFN (3x3) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Microchip Technology | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.8V ~ 3.7V |
Number of Bits 24 | Features Internal Oscillator, Temperature Sensor |
Sampling Rate (Per Second) 153.6k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 20-UFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 20-UQFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Ratio - S/H:ADC 0:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 25 | 3,26400 € | 81,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,95766 € | 8.872,98 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,73110 € |









