41.7 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD4172C50

DigiKey Part Number
2019-RN73R2BTTD4172C50TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD4172C50CT-ND - Cut Tape (CT)
2019-RN73R2BTTD4172C50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD4172C50
Description
RES 41.7K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41.7 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD4172C50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13056 €652,80 €
Manufacturers Standard Package
Unit Price without VAT:0,13056 €
Unit Price with VAT:0,15798 €