
RN73R1JTTD3011B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3011B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3011B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3011B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3011B25 |
Description | RES 3.01K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3011B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,07420 € | 7,42 € |
| 250 | 0,06884 € | 17,21 € |
| 500 | 0,06518 € | 32,59 € |
| 1.000 | 0,06183 € | 61,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03627 € | 181,35 € |
| 10.000 | 0,03468 € | 346,80 € |
| 15.000 | 0,03384 € | 507,60 € |
| 25.000 | 0,03286 € | 821,50 € |
| 35.000 | 0,03226 € | 1.129,10 € |
| 50.000 | 0,03167 € | 1.583,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

