
RN73R1JTTD1001F10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1001F10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1001F10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1001F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1001F10 |
Description | RES 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1001F10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13840 € | 3,46 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,12350 € | 12,35 € |
| 250 | 0,11472 € | 28,68 € |
| 500 | 0,10876 € | 54,38 € |
| 1.000 | 0,10332 € | 103,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09275 € | 463,75 € |
| 10.000 | 0,08902 € | 890,20 € |
| 15.000 | 0,08704 € | 1.305,60 € |
| 25.000 | 0,08475 € | 2.118,75 € |
| 35.000 | 0,08336 € | 2.917,60 € |
| 50.000 | 0,08198 € | 4.099,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

