RN73H2BTTD47R0B25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 276
Unit Price: 0,23000 €
Datasheet

Direct


Susumu
In Stock: 4.330
Unit Price: 0,21000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Direct


Vishay Dale
In Stock: 1.929
Unit Price: 0,40000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27379 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38166 €
Datasheet
47 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD47R0B25

DigiKey Part Number
2019-RN73H2BTTD47R0B25TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD47R0B25CT-ND - Cut Tape (CT)
2019-RN73H2BTTD47R0B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD47R0B25
Description
RES 47 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD47R0B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB470VPanasonic Industry276P47BCCT-ND0,23000 €Direct
RG3216P-47R0-B-T5Susumu4.330408-RG3216P-47R0-B-T5CT-ND0,21000 €Direct
RT1206BRD0747RLYAGEO013-RT1206BRD0747RLCT-ND0,18000 €Direct
TNPW120647R0BEEAVishay Dale1.929541-TNPW120647R0BEEACT-ND0,40000 €Direct
RG3216N-47R0-B-T5Susumu0RG3216N-47R0-B-T5-ND0,27379 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16157 €807,85 €
Manufacturers Standard Package
Unit Price without VAT:0,16157 €
Unit Price with VAT:0,19550 €