
RN73H2BTTD1960B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1960B10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1960B10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1960B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1960B10 |
Description | RES 196 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 196 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1960B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,51560 € | 12,89 € |
| 50 | 0,48740 € | 24,37 € |
| 100 | 0,46130 € | 46,13 € |
| 250 | 0,43020 € | 107,55 € |
| 500 | 0,40928 € | 204,64 € |
| 1.000 | 0,39049 € | 390,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35453 € | 1.772,65 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

