
RN73H2BTTD1000B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1000B10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1000B10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1000B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1000B10 |
Description | RES 100 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1000B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,50600 € | 12,65 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,45270 € | 45,27 € |
| 250 | 0,42216 € | 105,54 € |
| 500 | 0,40162 € | 200,81 € |
| 1.000 | 0,38319 € | 383,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34790 € | 1.739,50 € |
| 10.000 | 0,33560 € | 3.356,00 € |
| 15.000 | 0,32913 € | 4.936,95 € |
| 25.000 | 0,32167 € | 8.041,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

