
RN73H1ETTP8981F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP8981F25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP8981F25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP8981F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP8981F25 |
Description | RES 8.98K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.98 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP8981F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08960 € | 8,96 € |
| 250 | 0,08316 € | 20,79 € |
| 500 | 0,07876 € | 39,38 € |
| 1.000 | 0,07477 € | 74,77 € |
| 5.000 | 0,06694 € | 334,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06417 € | 641,70 € |
| 20.000 | 0,06171 € | 1.234,20 € |
| 30.000 | 0,06042 € | 1.812,60 € |
| 50.000 | 0,05892 € | 2.946,00 € |
| 70.000 | 0,05801 € | 4.060,70 € |
| 100.000 | 0,05712 € | 5.712,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

