
RK73H2BTTD6201F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD6201FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD6201FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD6201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD6201F |
Description | RES 6.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD6201F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01780 € | 1,78 € |
| 250 | 0,01420 € | 3,55 € |
| 500 | 0,01212 € | 6,06 € |
| 1.000 | 0,01046 € | 10,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00785 € | 39,25 € |
| 10.000 | 0,00709 € | 70,90 € |
| 15.000 | 0,00672 € | 100,80 € |
| 25.000 | 0,00632 € | 158,00 € |
| 35.000 | 0,00610 € | 213,50 € |
| 50.000 | 0,00588 € | 294,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

