
RK73H2BTTD2R21F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD2R21FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD2R21FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD2R21FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD2R21F |
Description | RES 2.21 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD2R21F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-072R21L | YAGEO | 4.700 | 13-AC1206FR-072R21LCT-ND | 0,14000 € | Direct |
| CRCW12062R21FNEA | Vishay Dale | 14.788 | 541-CRCW12062R21FNEACT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,01970 € | 1,97 € |
| 250 | 0,01576 € | 3,94 € |
| 500 | 0,01350 € | 6,75 € |
| 1.000 | 0,01170 € | 11,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00886 € | 44,30 € |
| 10.000 | 0,00804 € | 80,40 € |
| 15.000 | 0,00764 € | 114,60 € |
| 25.000 | 0,00721 € | 180,25 € |
| 35.000 | 0,00696 € | 243,60 € |
| 50.000 | 0,00672 € | 336,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

