120 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD1203F

DigiKey Part Number
2019-RK73H2BTTD1203FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD1203FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD1203FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD1203F
Description
RES 120K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD1203F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07120KLYAGEO1.823YAG3809CT-ND0,09000 €Direct
CRGCQ1206F120KTE Connectivity Passive Product28.753A129835CT-ND0,09000 €Direct
CRCW1206120KFKEAVishay Dale44.548541-120KFCT-ND0,09000 €Parametric Equivalent
ERJ-8ENF1203VPanasonic Industry64.349P120KFCT-ND0,15000 €Parametric Equivalent
RMCF1206FT120KStackpole Electronics Inc20.461RMCF1206FT120KCT-ND0,09000 €Parametric Equivalent
In-Stock: 4.672
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,02680 €0,67 €
500,02180 €1,09 €
1000,01800 €1,80 €
2500,01432 €3,58 €
5000,01222 €6,11 €
1.0000,01055 €10,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00791 €39,55 €
10.0000,00715 €71,50 €
15.0000,00678 €101,70 €
25.0000,00637 €159,25 €
35.0000,00614 €214,90 €
50.0000,00593 €296,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €