.jpg?hidebanner=true)
RK73H1JRTTD1802F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1802FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1802FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1802FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1802F |
Description | RES 18K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-0718KL | YAGEO | 3.353 | 13-AF0603FR-0718KLCT-ND | 0,08000 € | Parametric Equivalent |
| CAS06F1802CT | Cal-Chip Electronics, Inc. | 4.990 | 4713-CAS06F1802CT-ND | 0,08000 € | Parametric Equivalent |
| ERJ-S03F1802V | Panasonic Industry | 630 | 10-ERJ-S03F1802VCT-ND | 0,20000 € | Parametric Equivalent |
| ERJ-U03F1802V | Panasonic Industry | 4.726 | 10-ERJ-U03F1802VCT-ND | 0,13000 € | Parametric Equivalent |
| ERJ-U3RD1802V | Panasonic Industry | 4.181 | 10-ERJ-U3RD1802VCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02850 € | 2,85 € |
| 250 | 0,02312 € | 5,78 € |
| 500 | 0,02008 € | 10,04 € |
| 1.000 | 0,01768 € | 17,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01385 € | 69,25 € |
| 10.000 | 0,01274 € | 127,40 € |
| 15.000 | 0,01220 € | 183,00 € |
| 25.000 | 0,01162 € | 290,50 € |
| 35.000 | 0,01128 € | 394,80 € |
| 50.000 | 0,01097 € | 548,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

