
RK73H1HRTTC1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HRTTC1002FTR-ND - Tape & Reel (TR) 2019-RK73H1HRTTC1002FCT-ND - Cut Tape (CT) 2019-RK73H1HRTTC1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HRTTC1002F |
Description | RES 10K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03600 € | 3,60 € |
| 250 | 0,02964 € | 7,41 € |
| 500 | 0,02602 € | 13,01 € |
| 1.000 | 0,02318 € | 23,18 € |
| 5.000 | 0,01861 € | 93,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01833 € | 183,30 € |
| 20.000 | 0,01721 € | 344,20 € |
| 30.000 | 0,01666 € | 499,80 € |
| 50.000 | 0,01607 € | 803,50 € |
| 70.000 | 0,01574 € | 1.101,80 € |
| 100.000 | 0,01542 € | 1.542,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

