2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP2001D

DigiKey Part Number
2019-RK73H1ETTP2001DTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP2001DCT-ND - Cut Tape (CT)
2019-RK73H1ETTP2001DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP2001D
Description
RES 2K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP2001D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1ETTP2001CKOA Speer Electronics, Inc.9.5472019-RK73G1ETTP2001CCT-ND0,24000 €Parametric Equivalent
RK73G1ETTP2001DKOA Speer Electronics, Inc.10.0502019-RK73G1ETTP2001DCT-ND0,21000 €Parametric Equivalent
ERJ-H2RD2001XPanasonic Industry3.29910-ERJ-H2RD2001XCT-ND0,23000 €Parametric Equivalent
In-Stock: 16.036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09800 €0,98 €
250,07800 €1,95 €
500,06640 €3,32 €
1000,05750 €5,75 €
2500,04844 €12,11 €
5000,04322 €21,61 €
1.0000,03910 €39,10 €
5.0000,03250 €162,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03057 €305,70 €
20.0000,02905 €581,00 €
30.0000,02830 €849,00 €
50.0000,02749 €1.374,50 €
70.0000,02703 €1.892,10 €
100.0000,02659 €2.659,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €