
RK73H2ATTD1180F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1180FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1180FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1180FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1180F |
Description | RES 118 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1180F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805118RFKEA | Vishay Dale | 27.606 | 541-118CCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01430 € | 1,43 € |
| 250 | 0,01120 € | 2,80 € |
| 500 | 0,00948 € | 4,74 € |
| 1.000 | 0,00812 € | 8,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00595 € | 29,75 € |
| 10.000 | 0,00533 € | 53,30 € |
| 15.000 | 0,00502 € | 75,30 € |
| 25.000 | 0,00469 € | 117,25 € |
| 35.000 | 0,00451 € | 157,85 € |
| 50.000 | 0,00433 € | 216,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

