
RK73G1JTTD1002C | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD1002CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1002CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1002CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1002C |
Description | RES 10K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1002C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07010 € | 7,01 € |
| 250 | 0,06200 € | 15,50 € |
| 500 | 0,05728 € | 28,64 € |
| 1.000 | 0,05235 € | 52,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04446 € | 222,30 € |
| 10.000 | 0,03926 € | 392,60 € |
| 15.000 | 0,03863 € | 579,45 € |
| 25.000 | 0,03798 € | 949,50 € |
| 35.000 | 0,03741 € | 1.309,35 € |
| 50.000 | 0,03685 € | 1.842,50 € |
| 60.000 | 0,03679 € | 2.207,40 € |
| 120.000 | 0,03660 € | 4.392,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

