
RK73G1ETTP1004C | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1004CTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1004CCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1004CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1004C |
Description | RES 1M OHM 0.25% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1004C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,06676 € | 16,69 € |
| 500 | 0,06022 € | 30,11 € |
| 1.000 | 0,05504 € | 55,04 € |
| 5.000 | 0,04675 € | 233,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04433 € | 443,30 € |
| 20.000 | 0,04241 € | 848,20 € |
| 30.000 | 0,04147 € | 1.244,10 € |
| 50.000 | 0,04045 € | 2.022,50 € |
| 70.000 | 0,03987 € | 2.790,90 € |
| 100.000 | 0,03932 € | 3.932,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

