
RK73B2BTTD105J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD105JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD105JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD105JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD105J |
Description | RES 1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD105J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01640 € | 1,64 € |
| 250 | 0,01304 € | 3,26 € |
| 500 | 0,01106 € | 5,53 € |
| 1.000 | 0,00952 € | 9,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00707 € | 35,35 € |
| 10.000 | 0,00637 € | 63,70 € |
| 15.000 | 0,00602 € | 90,30 € |
| 25.000 | 0,00565 € | 141,25 € |
| 35.000 | 0,00544 € | 190,40 € |
| 50.000 | 0,00524 € | 262,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

